The 0201N200FW250T is a 0201 ceramic chip capacitor from Passive Plus. It features a capacitance of 20pF and a rated voltage of 25VDC with a tolerance of ±1%. Constructed with C0G dielectric material, this capacitor is suitable for microwave applications and has a surface mount package. It operates within a temperature range of -55°C to 175°C.
Passive Plus 0201N200FW250T technical specifications.
| Capacitance | 20pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0201N200FW250T to view detailed technical specifications.
No datasheet is available for this part.