This 6.8pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 175 degrees Celsius. It features a C0G dielectric and a 50VDC working voltage. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 0.3mm.
Passive Plus 0201N6R8BW500 technical specifications.
| Capacitance | 6.8pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
Download the complete datasheet for Passive Plus 0201N6R8BW500 to view detailed technical specifications.
No datasheet is available for this part.