Passive Plus 0505C100FW151XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 0505C |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Passive Plus 0505C100FW151XT to view detailed technical specifications.
No datasheet is available for this part.