This 0505 ceramic chip capacitor from Passive Plus has a capacitance of 430pF and a voltage rating of 150VDC with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and features a pad termination style. The capacitor is constructed with a flat construction and is suitable for microwave applications.
Passive Plus 0505C431GW151X technical specifications.
| Capacitance | 430pF |
| Voltage | 150VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0505C431GW151X to view detailed technical specifications.
No datasheet is available for this part.