Pasternack Enterprises PE3000-24 technical specifications.
| Cable Type | RG58C/U |
| Connector Type A | BNC |
| Connector Type B | 2Banana Plug |
| Gender | M-PL |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE3000-24 to view detailed technical specifications.
No datasheet is available for this part.