Pasternack Enterprises is a leading manufacturer and supplier of RF, microwave, and millimeter wave components, including antennas, cables, connectors, and test equipment. They serve a wide range of industries, including telecommunications, aerospace, defense, and industrial markets.

TNC Male RF Connector, Crimp/Solder, LMR-400
N Male Crimp RF Connector for LMR-400
N Male RF Coax Connector, Crimp/Non-Solder, LMR-600
Fixed Attenuator
Conn Type N-SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold
Fixed Attenuator
Splitter
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold
Fixed Attenuator
Conn SMA F 50Ohm ST Panel Mount Gold
Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Conn TNC F 50Ohm ST Panel Mount Gold
Conn Type N-SMA Adapter F/F 0Hz to 11GHz 50Ohm ST Flange Mount Gold
Conn SMA F 0Hz to 18GHz 50Ohm ST Thru-Hole Gold
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT PACKAGE
Fixed Attenuator
Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST F/M Gold
Fixed Attenuator
Fixed Attenuator,
Fixed Attenuator
Fixed Attenuator
Conn Type C M 0Hz to 11GHz 50Ohm RA Cable Mount Gold
Variable Attenuator
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Conn SMA M 0Hz to 1GHz 50Ohm ST Cable Mount Gold