Pasternack Enterprises PE34273LF-18 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | TNC |
| Connector Type A | TNC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE34273LF-18 to view detailed technical specifications.
No datasheet is available for this part.