Pasternack Enterprises PE34425-36 technical specifications.
| Cable Type | RG400/U |
| Connector Type A | MHV |
| Connector Type B | MHV |
| Gender | M-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE34425-36 to view detailed technical specifications.
No datasheet is available for this part.