Pasternack Enterprises PE34862-36 technical specifications.
| Cable Type | RG58C/U |
| Connector Type A | FME |
| Connector Type B | BNC |
| Gender | F-M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE34862-36 to view detailed technical specifications.
No datasheet is available for this part.