Pasternack Enterprises PE35424/PH180-20.5 technical specifications.
| Cable Length (m) | 0.521 |
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -48°C |
| Max Operating Temperature | 204°C |
| Cage Code | 53919 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544602000 |
| Schedule B | 8544602000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE35424/PH180-20.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.