
Pasternack Enterprises PE3562-6 technical specifications.
| Cable Length (m) | 0.152 |
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | BNC |
| Cage Code | 53919 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE3562-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.