
Pasternack Enterprises PE35656LF-12 technical specifications.
| Cable Length (m) | 0.304 |
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | 2.4mm RF |
| Connector Type A | 2.4MM RF |
| Cage Code | 53919 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE35656LF-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.