Pasternack Enterprises PE3733-6 technical specifications.
| Cable Length (m) | 0.152 |
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | SMA |
| Jacket Color | Black |
| Cage Code | 53919 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE3733-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.