Pasternack Enterprises PE3780-36 technical specifications.
| Cable Type | RG142B/U |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | SMA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE3780-36 to view detailed technical specifications.
No datasheet is available for this part.