Pasternack Enterprises PE37846-120 technical specifications.
| Cable Type | RG58 |
| Connector Type A | NMO Mount |
| Connector Type B | Mini UHF |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE37846-120 to view detailed technical specifications.
No datasheet is available for this part.