Pasternack Enterprises PE3815-96 technical specifications.
| Cable Type | RG58C/U |
| Connector Type A | SHV |
| Connector Type B | SHV |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pasternack Enterprises PE3815-96 to view detailed technical specifications.
No datasheet is available for this part.