Pasternack Enterprises PE3867LF-24 technical specifications.
| Cable Type | PE-SR405FL |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE3867LF-24 to view detailed technical specifications.
No datasheet is available for this part.