Pasternack Enterprises PE39422-12 technical specifications.
| Cable Type | Coaxial |
| Gender | F-PL |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE39422-12 to view detailed technical specifications.
No datasheet is available for this part.