Pasternack Enterprises PE39803-48 technical specifications.
| Cable Type | Superflexible |
| Connector Type A | 7/16 |
| Connector Type B | 7/16 |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Solder |
| Jacket Material | Polyethylene |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE39803-48 to view detailed technical specifications.
No datasheet is available for this part.