Pasternack Enterprises PE3C5880-12 technical specifications.
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | 7-16 DIN |
| Conductor Material | Copper |
| Jacket Color | Blue |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE3C5880-12 to view detailed technical specifications.
No datasheet is available for this part.