Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Pasternack Enterprises PE4008 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.