Pasternack Enterprises PE4010 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | PE4010 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.