Pasternack Enterprises PE4023 technical specifications.
| Termination Type | CLAMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.