Conn TNC M 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold
Pasternack Enterprises PE4047 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | PE4047 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.