Conn MHV PL 50Ohm ST Cable Mount Gold
Pasternack Enterprises PE4098 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | solder clamp |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pasternack Enterprises PE4098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.