Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount M Gold
Pasternack Enterprises PE4140 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | PE4140 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.