Conn MHV F 0Hz to 300MHz 50Ohm ST Panel Mount Gold
Pasternack Enterprises PE4193 technical specifications.
| Type | MHV |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 300MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4193 to view detailed technical specifications.
No datasheet is available for this part.