Conn Type C F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Gold
Pasternack Enterprises PE4241 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | PE4241 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.