Conn Type C M 0Hz to 11GHz 50Ohm RA Cable Mount Gold
Pasternack Enterprises PE4244 technical specifications.
| Termination Type | CLAMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | PE4244 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.