Conn SMA F 50Ohm ST Panel Mount Gold
Pasternack Enterprises PE4370 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | PE4370 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.