This Type N RF connector features a crimp termination method and straight body orientation. It is designed for cable mount applications and operates over a frequency range of 0 to 12.4 GHz. The connector has a 50 ohm impedance and is plated with silver. It can withstand operating temperatures between -65°C and 165°C.
Pasternack Enterprises PE44044 technical specifications.
| Type | Type N |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE44044 to view detailed technical specifications.
No datasheet is available for this part.