The PE44356 is a 10-32 right angle cable mount connector with crimp termination and 50 ohm impedance. It operates over a frequency range of 0 to 1000G and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The connector features gold contact plating and is suitable for use in high-frequency applications.
Pasternack Enterprises PE44356 technical specifications.
| Type | 10-32 |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1000GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE44356 to view detailed technical specifications.
No datasheet is available for this part.