Pasternack Enterprises PE44441 technical specifications.
| Type | SSMA |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE44441 to view detailed technical specifications.
No datasheet is available for this part.