Conn Type N M 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Pasternack Enterprises PE4484 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | PE4484 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.