Conn Type N M 75Ohm Crimp ST Cable Mount Gold
Pasternack Enterprises PE4510 technical specifications.
| Type | Type N |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4510 to view detailed technical specifications.
No datasheet is available for this part.