Pasternack Enterprises PE4835 technical specifications.
| Contact Type | Coaxial |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4835 to view detailed technical specifications.
No datasheet is available for this part.