This SMA connector features a right angle body orientation and solder termination method. It has a gold contact plating and is designed for through hole mounting. The operating temperature range is -65°C to 165°C, and it has an impedance of 50 ohms.
Pasternack Enterprises PE4870 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4870 to view detailed technical specifications.
No datasheet is available for this part.