This MCX edge mount RF connector features a straight body orientation and gold contact plating. It operates over a frequency range of 0 to 6 GHz and has an impedance of 50 ohms. The connector is designed for edge mounting and can withstand operating temperatures between -65°C and 165°C.
Pasternack Enterprises PE4893 technical specifications.
| Type | MCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4893 to view detailed technical specifications.
No datasheet is available for this part.