Pasternack Enterprises PE51016-3 technical specifications.
| Cable Type | RG174 |
| Connector Type A | GPS Antenna |
| Connector Type B | FME |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE51016-3 to view detailed technical specifications.
No datasheet is available for this part.