Conn BNC Adapter M/F 0Hz to 1GHz 75Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |