Conn Type N Terminator M 0Hz to 18GHz 50Ohm ST Gold
Pasternack Enterprises PE6009 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE6009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.