Pasternack Enterprises PE6023 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Manufacturer Series | PE6023 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE6023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.