Conn TNC Terminator M 0Hz to 1000MHz 50Ohm ST Gold
Pasternack Enterprises PE6063-50 technical specifications.
| Type | TNC Terminator |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 1000MHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE6063-50 to view detailed technical specifications.
No datasheet is available for this part.