Conn Terminator 18GHz to 26.5GHz 50Ohm ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Terminator |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 18G to 26.5GHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |