Pasternack Enterprises PE7301-3 technical specifications.
| Type | Type N Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE7301-3 to view detailed technical specifications.
No datasheet is available for this part.