Pasternack Enterprises PE8000-50 technical specifications.
| Type | BNC Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 100K to 1000000KHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pasternack Enterprises PE8000-50 to view detailed technical specifications.
No datasheet is available for this part.