Pasternack Enterprises PE8000-75 technical specifications.
| Type | BNC Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 1M to 1000MHz |
| Impedance | 75Ohm |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE8000-75 to view detailed technical specifications.
No datasheet is available for this part.