Pasternack Enterprises PE8235 technical specifications.
| Type | Type N Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 100M to 4000MHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE8235 to view detailed technical specifications.
No datasheet is available for this part.