Pasternack Enterprises PE9001 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-MALE-FEMALE |
| Manufacturer Series | PE9001 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.