Conn SMA-Type F Adapter F/M 50Ohm/75Ohm ST Panel Mount Gold
Pasternack Enterprises PE91001 technical specifications.
| Type | SMA-Type F Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50/75Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE91001 to view detailed technical specifications.
No datasheet is available for this part.